CYUSB3014-BZXC
image shown is a representation only
EZ-USB FX3 USB 3.0 Controller
Supplier: INFINEON
Matchcode: CYUSB3014-BZXC
Rutronik No.: ICCOM1457
Unit Pack: 168
MOQ: 168
package: BGA121
Packaging: TRAY
Parameter
- Type
- USB 3.0
- Vcc(min)
- 3.2 V
- Vcc(max)
- 6.0 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA121
- RoHS Status
- Non-RoHS
- Packaging
- TRAY
- Supplier Part
- SP005657045
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 15 weeks