CY8C6316BZI-BLF54
PSOC63 BLE5.0 M4 CAPSENSE
Supplier: INFINEON
Matchcode: CY8C6316BZI-BLF54
Rutronik No.: RFMCU1680
Unit Pack: 260
MOQ: 1300
package: 124-BGA
Packaging: TRAY
Parameter
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.70 V
- Sensitivity
- -95 dBm
- RAM
- 128 kB
- GPIO
- 84 no.
- SPI
- YES
- Other interface
- UART & USB
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.60 V
- Automotive
- NO
- Package
- 124-BGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005661593
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- United States
- Supplier Lead time
- 15 weeks