CY8C6145FNI-S3F71T
image shown is a representation only
Cortex-M4 512K WLCSP-49 85°C
Supplier: INFINEON
Matchcode: CY8C6145FNI-S3F71T
Rutronik No.: ICMCU26215
Unit Pack: 2000
MOQ: 2000
package: WLCSP-49
Packaging: REEL
Parameter
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 262144 Byte
- Digital I/O
- 37 pins
- Package
- WLCSP-49
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 150 MHz
- max No.Timer
- 12
- max ADC Resol.
- 12 bit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005658407
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 12 weeks