CY8C5868AXI-LP032
image shown is a representation only
Cortex-M3 256K TQFP-100 85°C
Supplier: INFINEON
Matchcode: CY8C5868AXI-LP032
Rutronik No.: ICMCU26194
Unit Pack: 900
MOQ: 900
package: QFP-100
Packaging: TRAY
Parameter
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 65535 Byte
- Digital I/O
- 62 pins
- Package
- QFP-100
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 67 MHz
- U(cc) min
- 1.71 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005656013
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks