CY8C5488FNI-LP212T
image shown is a representation only
Cortex-M3 256K WLCSP-99 85°C
Supplier: INFINEON
Matchcode: CY8C5488FNI-LP212T
Rutronik No.: ICMCU26107
Unit Pack: 2000
MOQ: 2000
package: WLCSP-99
Packaging: REEL
Parameter
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 65535 Byte
- Digital I/O
- 62 pins
- Package
- WLCSP-99
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- USB
- 2
- Frequency (max)
- 80 MHz
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.71 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005655389
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- Supplier Lead time
- 12 weeks