CY8C27443-24PVXIT
image shown is a representation only
M8C 16K SOP28 85°C
Supplier: INFINEON
Matchcode: CY8C27443-24PVXIT
Rutronik No.: ICMCU26186
Unit Pack: 1000
MOQ: 1000
package: SOP-28
Packaging: REEL
Parameter
- Bus width
- 8 bit
- ROM Size
- 16 KByte
- RAM Size
- 256 Byte
- Digital I/O
- 24 pins
- Package
- SOP-28
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 24 MHz
- SPI No.
- 2
- I²C No.
- 1
- U(cc) min
- 3.0 V
- U(cc) max
- 5.25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005639527
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 12 weeks