CY7C1041G30-10ZSXIT
SRAM 4Mb x16 10ns SOP44 85C
Supplier: INFINEON
Matchcode: CY7C1041G30-10ZSXIT
Rutronik No.: ICRAM6010
Unit Pack: 1000
MOQ: 1000
package: SOP44
Packaging: REEL
Parameter
- Density
- 4M bit
- Organisation
- 256Kx16
- Access Time
- 10 ns
- Package
- SOP44
- U(cc) min
- 2.2 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- FAST
- Supplier Part
- SP005648533
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 12 weeks