CY62128ELL-45SXI
LP SRAM 1Mb x8 45ns SOIC32 85C
Supplier: INFINEON
Matchcode: CY62128ELL-45SXI
Rutronik No.: ICRAM5970
Unit Pack: 500
MOQ: 500
package: SOIC32
Packaging: TUBE
Parameter
- Density
- 1M bit
- Organisation
- 128Kx8
- Access Time
- 45 ns
- Package
- SOIC32
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- LOWPOWER
- Supplier Part
- SP005641773
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks