CY14V101NA-BA25XIT
NVSRAM 1Mb x16 25ns BGA48 85C
Supplier: INFINEON
Matchcode: CY14V101NA-BA25XIT
Rutronik No.: ICRAM5988
Unit Pack: 2000
MOQ: 2000
package: BGA48
Packaging: REEL
Parameter
- Density
- 1M bit
- Organisation
- 256Kx16
- Access Time
- 25 ns
- Package
- BGA48
- U(cc) min
- 1.65 V
- U(cc) max
- 3.60 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- NVRAM
- Supplier Part
- SP005644681
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks