Cart

CH6080392K-024547-T

CTC

Last Time Buy: 31.12.2015
Supplier: CTC cartech company
Matchcode: INDR3900U10%
Rutronik No.: IND8435
Unit Pack: 1500
MOQ: 50000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0843 $
4,299.30 $
Article with this quantity is not orderable.

Parameter

Mounting
RADIAL
Inductance
3900 µH
Tolerance
10 %
Technology
WIREWOUND
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
3 mm
Height
11 mm
Diameter
7.5 mm
Series
CH6080
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?