Cart

CH0613681J-603559-T

CTC

Last Time Buy: 31.12.2015
Supplier: CTC cartech company
Matchcode: INDA680U5%
Rutronik No.: IND8629
Unit Pack: 400
MOQ: 100000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1157 $
11,570.00 $
Article with this quantity is not orderable.

Parameter

Mounting
AXIAL
Inductance
680 µH
Tolerance
5 %
Technology
WIREWOUND
Design
FERRITE
Enclosure type
UNSHIELDED
Length
17 mm
Diameter
7.5 mm
Series
CH0613
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?