Cart

RR130-A111-00

COTO RR130-A111-00

image shown is a representation only

COTO

TMR Digital Switch OPT 600nS
Supplier: Coto Technology
Matchcode: RR130A11100
Rutronik No.: REL8204
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2018
0.8971 $
2,691.30 $
Article with this quantity is not orderable.

Parameter

Length
2.9 mm
Width
1.6 mm
Height
1.2 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?