Cart

RR121-1B53-311

COTO RR121-1B53-311

image shown is a representation only

COTO

TMR OMNIPOLAR 2Hz 3V SMT
Supplier: Coto Technology
Matchcode: RR1211B53311
Rutronik No.: REL8395
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.6537 $
1,961.10 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
2.9 mm
Width
1.6 mm
Height
1.2 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85423990000
Country
Mexico
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?