Cart

RR121-1B13-312

COTO RR121-1B13-312

image shown is a representation only

COTO

TMR Omnipolar OS30G RS20G 2Hz
Supplier: Coto Technology
Matchcode: RR1211B13312
Rutronik No.: REL8541
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
In Stock
0.9146 $
2,743.80 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
1.4 mm
Width
0.436 mm
Height
1.4 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85423990000
Country
Mexico
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?