Cart

RR111-1DC2-331

COTO RR111-1DC2-331

image shown is a representation only

COTO

TMR Linear Analog 10G 2,7-3,6V
Supplier: Coto Technology
Matchcode: RR1111DC2331
Rutronik No.: REL8605
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.6531 $
1,959.30 $

Parameter

Coil voltage
0 V
Coil type
TMR
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
0
Length
2.9 mm
Width
1.6 mm
Height
1.2 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85364110900
Country
Mexico
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?