Cart

RR110-A111-00

COTO RR110-A111-00

image shown is a representation only

COTO

TMR Analog SMT OPT 600nS
Supplier: Coto Technology
Matchcode: RR110A11100
Rutronik No.: REL8202
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.9094 $
2,728.20 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
2.9 mm
Width
1.6 mm
Height
1.2 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?