Cart

CT337H

COTO CT337H

image shown is a representation only

COTO

PhotoMos 8Pin 2NO THT 60V 75mW
Supplier: Coto Technology
Matchcode: CT337H +
Rutronik No.: REL7649
Unit Pack: 45
MOQ: 1350
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.48 $
6,048.00 $

Parameter

Normaly open
2
Length
10.1 mm
Width
7.87 mm
Height
4.1 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
no
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Thailand
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?