Cart

CT10-1530-G1

COTO CT10-1530-G1

image shown is a representation only

COTO

SMT REED RELAY 0,5A AT1530
Supplier: Coto Technology
Matchcode: CT101530G1
Rutronik No.: REL6393
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.654 $
1,308.00 $

Prices

2,000 0.654 $
4,000 0.6361 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
200 V[DC]
Length
16.4 mm
Width
2.4 mm
Height
2.4 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?