Cart

CS347S

COTO CS347S

image shown is a representation only

COTO

PhotoMos SMD 8Pin 2NO 60V 400mW
Supplier: Coto Technology
Matchcode: CS347S
Rutronik No.: REL8269
Unit Pack: 50
MOQ: 250
Packaging: BOX
On request
5.78 $
1,445.00 $

Parameter

Coil voltage
0 V
Coil type
PHOTOMOS
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
9.7 mm
Width
4.4 mm
Height
7.1 mm
Technology
SMD
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Thailand
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?