Cart

CS136

COTO CS136

image shown is a representation only

COTO

PhotoMos 1NO 60V 2,5A
Supplier: Coto Technology
Matchcode: CS136
Rutronik No.: REL8559
Unit Pack: 1
MOQ: 1000
Packaging: BOX
On request
4.17 $
4,170.00 $

Parameter

Coil voltage
0 V
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
9.1 mm
Width
6.4 mm
Height
10.3 mm
Technology
SMZ
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Thailand
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?