Cart

C770S

COTO C770S

image shown is a representation only

COTO

PHOTOMOS SMT 60V Form 1A+1B
Supplier: Coto Technology
Matchcode: C770S
Rutronik No.: REL8321
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
On request
6.10 $
6,100.00 $

Parameter

Coil voltage
0 V
Coil type
PHOTOMOS
Normaly open
1
Chg.over
0
Normaly closed
1
Coil resistance
0 Ohm
P(N) coil
400 mW
Switch current
0.5 A
Length
9.7 mm
Width
4.4 mm
Height
7.1 mm
Technology
SMT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?