Cart

C231S

COTO C231S

image shown is a representation only

COTO

PhotoMos 4Pin 1NO SMD 350V 130m
Supplier: Coto Technology
Matchcode: C231S
Rutronik No.: REL7650
Unit Pack: 100
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
1,590.00 $

Parameter

Normaly open
1
Length
4.6 mm
Width
4.4 mm
Height
2.0 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Thailand
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?