Cart

9903-05-20

COTO 9903-05-20

image shown is a representation only

COTO

REED RELAY 5V 1FormA J-lead SMT
Supplier: Coto Technology
Matchcode: 99030520
Rutronik No.: REL6640
Unit Pack: 103
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.69 $
9,980.70 $

Parameter

Coil voltage
5 V
Normaly open
1
Coil resistance
150 Ohm
No. of coils
1
Switch current
0.25 A
Switch volt[DC]
200 V[DC]
Contact materia
Au Ru
Length
7.95 mm
Width
6.82 mm
Height
3.60 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?