Cart

92020520TR

COTO 92020520TR

image shown is a representation only

COTO

SMT REED RELAY 1WK 5VDC
Supplier: Coto Technology
Matchcode: 92020520TR
Rutronik No.: REL5752
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
4.89 $
4,890.00 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
150 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
17.78 mm
Width
6.10 mm
Height
4.83 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?