Cart

9007-12-00

COTO 9007-12-00

image shown is a representation only

COTO

REED RELAY 12V 0,5A THT
Supplier: Coto Technology
Matchcode: 90071200
Rutronik No.: REL6002
Unit Pack: 25
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Coil voltage
12 V
Normaly open
1
Coil resistance
1000 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Length
19.80 mm
Width
5.08 mm
Height
8.10 mm
Technology
THT
Isol. voltage
0.25 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?