Cart

90010500

COTO 90010500

image shown is a representation only

COTO

THT REED RELAY 5V THT 1NO R
Supplier: Coto Technology
Matchcode: 90010500
Rutronik No.: REL7356
Unit Pack: 25
MOQ: 1000
Packaging: TUBE
On request
3.28 $
3,280.00 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
500 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Length
19.80 mm
Width
4.95 mm
Height
7.60 mm
Technology
SMT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?