Cart

8L41-24-001

COTO 8L41-24-001

image shown is a representation only

COTO

REED RELAY 24V DIODE THT 1CO
Supplier: Coto Technology
Matchcode: 8L4124001
Rutronik No.: REL7769
Unit Pack: 1
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Coil voltage
24 V
Normaly open
1
Coil resistance
2000 Ohm
No. of coils
1
Switch current
0.25 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
100 V[DC]
Length
19.50 mm
Width
8.46 mm
Height
6.60 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?