Cart

7101-05-1010

COTO 7101-05-1010

image shown is a representation only

COTO

REED RELAY THT 5V Shield 1FormC
Supplier: Coto Technology
Matchcode: 7101051010
Rutronik No.: REL8038
Unit Pack: 50
MOQ: 50
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
14.08 $
704.00 $

Prices

50 14.08 $
100 13.27 $
150 13.03 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
300 Ohm
No. of coils
1
Switch current
0.25 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Length
30.23 mm
Width
2.54 mm
Height
9.52 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Mexico
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?