Cart

36601292

COTO 36601292

image shown is a representation only

COTO

THT LOW THERMAL EMF REED RELAY
Supplier: Coto Technology
Matchcode: 36601292
Rutronik No.: REL6034
Unit Pack: 25
MOQ: 200
Packaging: TUBE
On request
17.26 $
3,452.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.25 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
150 V[DC]
Contact materia
Au Ru
Length
30.48 mm
Width
16.76 mm
Height
12.06 mm
Technology
THT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
A
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?