Cart

2911-05-311

COTO 2911-05-311

image shown is a representation only

COTO

THT REED RELAY 5V THT 1FormC
Supplier: Coto Technology
Matchcode: 291105311
Rutronik No.: REL6768
Unit Pack: 1
MOQ: 493
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
13.25 $
6,532.25 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
1500 Ohm
No. of coils
1
Switch current
0.25 A
Switch volt[DC]
150 V[DC]
Length
20.82 mm
Width
6.35 mm
Height
7.11 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?