Cart

ST-32ETA-(53)-5K

COPAL

ST-32ETA 5K 20% LIN 0,125W
Supplier: COPAL ELECTRONICS
Matchcode: TSTT5KTCE
Rutronik No.: WER2820
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.9879 $
987.90 $

Prices

1,000 0.9879 $
2,000 0.9782 $

Parameter

Resistor value
5K Ω
Res.tolerance
20 %
Power rating
0.125 W
Kind of adjust
TOP
Turns
SINGLE
Length
3.4 mm
Width
3.4 mm
Height
2 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
200 V
Leadfree Defin.
10
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Range of adjust
210 °
Automotive
NO
Packaging
REEL
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?