Cart

SM-42TA501

COPAL

SM-4 500R 10% LIN 0,25W
Supplier: COPAL ELECTRONICS
Matchcode: TSTS500RSCE
Rutronik No.: WER2737
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
1,330.00 $

Parameter

Resistor value
500 Ω
Res.tolerance
10 %
Power rating
0.25 W
Kind of adjust
SIDE
Turns
11
Length
4.8 mm
Width
3.7 mm
Height
4.6 mm
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
150 °C
Packaging
REEL
Automotive
NO
Technology
CERMET
Customs Tariff No.
85334010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?