Cart

CC-EPN-41CSS-01 (GP)

COOLERMAST CC-EPN-41CSS-01 (GP)

image shown is a representation only

COOLERMAST

Active cooler for Pentium M
Supplier:
Matchcode: CC-EPN-41CSS-01 COOLER MASTER
Rutronik No.: DISPER1331
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
15.68 $
15.68 $

Parameter

Cooling solutio
ACTIVE
Fan connector
3-PIN
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
BACKPLATE
Socket type
PGA478
Cooler material
COMPOUND
Height
22 mm
Width
50 mm
Length
50 mm
Weight
117 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
China
ABC-Code
A
Supplier Leadtime
141 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?