Cart

VUC PBU 4A 250V (PF)

CONQUER VUC PBU 4A 250V (PF)

image shown is a representation only

CONQUER

4A 250V fast 3.6X10mm
Supplier: Conquer
Matchcode: FU4AF3,6X10CC
Rutronik No.: FUSE9804
Unit Pack: 500
MOQ: 10000
Packaging: BOX
On request
0.0787 $
787.00 $

Parameter

Current
4 A
Time characteri
fast
Voltage
250 V
Dimension
3,6x10
Breaking capaci
35
Series
PBU
Axial/Radial
Radial
Approvals
UR/VDE
Automotive
NO
Packaging
BOX
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?