Cart

UXT013 240V(PF)

CONQUER UXT013 240V(PF)

image shown is a representation only

CONQUER

13A 240V British plug (BS1362)
Supplier: Conquer
Matchcode: FU13AF6,3X25CC
Rutronik No.: FUSE9226
Unit Pack: 500
MOQ: 2000
Packaging: BOX
On request
0.1641 $
328.20 $

Prices

2,000 0.1641 $
4,000 0.1575 $

Parameter

Current
13 A
Time characteri
fast
Voltage
240 V
Dimension
6,3x25,4
Breaking capaci
6000
Series
UXT
Axial/Radial
Radial
Approvals
CCC/ASTA
Automotive
NO
Packaging
BOX
Leadfree Defin.
4
Customs Tariff No.
85361050900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?