Cart

UDA004

CONQUER UDA004

image shown is a representation only

CONQUER

4A 250V slow 5x20 ceramic
Supplier: Conquer
Matchcode: FU4AS5X20CC
Rutronik No.: FUSE8713
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.0595 $
59.50 $

Prices

1,000 0.0595 $
2,000 0.0562 $
3,000 0.0557 $
8,000 0.0551 $

Parameter

Current
4 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
Ceramic
Breaking capaci
1500
Series
UDA
Axial/Radial
RADIAL
Approvals
UR/VDE/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?