Cart

UDA.800

CONQUER UDA.800

image shown is a representation only

CONQUER

800mA 250V slow 5x20 ceramic
Supplier: Conquer
Matchcode: FU0,8AS5X20CC
Rutronik No.: FUSE8710
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0612 $
61.20 $

Prices

1,000 0.0612 $
3,000 0.0602 $
5,000 0.0592 $
7,000 0.0581 $

Parameter

Current
0.8 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
Ceramic
Breaking capaci
1500
Series
UDA
Axial/Radial
RADIAL
Approvals
UR/VDE/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?