Cart

UDA-A6.30

CONQUER UDA-A6.30

image shown is a representation only

CONQUER

6.3A 250V slow 5x20 CC axial
Supplier: Conquer
Matchcode: FU6,3AS5X20CCAX
Rutronik No.: FUSE8686
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.131 $
65.50 $

Prices

500 0.131 $
1,000 0.0982 $
2,000 0.0939 $
3,000 0.0902 $
5,000 0.0866 $

Parameter

Current
6.3 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
Ceramic
Breaking capaci
1500
Series
UDA-A
Axial/Radial
AXIAL
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?