Cart

UDA-A3.15

CONQUER UDA-A3.15

image shown is a representation only

CONQUER

3.15A 250V slow 5x20 CC axial
Supplier: Conquer
Matchcode: FU3,15AS5X20CCAX
Rutronik No.: FUSE8684
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.092 $
46.00 $

Prices

500 0.092 $
1,000 0.0745 $
2,000 0.072 $
3,000 0.0702 $
5,000 0.0684 $
Article with this quantity is not orderable.

Parameter

Current
3.15 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
Ceramic
Breaking capaci
1500
Series
UDA-A
Axial/Radial
AXIAL
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?