Cart

UDA-A016

CONQUER UDA-A016

image shown is a representation only

CONQUER

16A 250V slow 5x20 CC axial
Supplier: Conquer
Matchcode: FU16AS5X20CCAX
Rutronik No.: FUSE9017
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.1993 $
99.65 $

Prices

500 0.1993 $
1,000 0.1885 $
1,500 0.1867 $
3,500 0.1848 $

Parameter

Current
16 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
Ceramic
Breaking capaci
500
Series
UDA-A
Axial/Radial
AXIAL
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361050900
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?