Cart

SMD075L(SN)(PF)

CONQUER SMD075L(SN)(PF)

image shown is a representation only

CONQUER

Resettable Fuse 750mA 33V 2920
Supplier: Conquer
Matchcode: FU0,75ARESET
Rutronik No.: FUSE9407
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1625 $
325.00 $

Prices

2,000 0.1625 $
4,000 0.1536 $
6,000 0.1522 $
10,000 0.1507 $

Parameter

Termination
SMT
I(HOLD)
0.75 A
Voltage
33 V
Dimension
2920
Version
SMD
I(MAX)
100 A
Approvals
UR
Series
SMD(2920)
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?