Cart

SET002

CONQUER SET002

image shown is a representation only

CONQUER

2A 125V slow SMD NANO
Supplier: Conquer
Matchcode: FU2ASSMDNANO
Rutronik No.: FUSE8718
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.2654 $
0.27 $

Prices

1 0.2654 $
2,000 0.1991 $
3,000 0.1902 $
4,000 0.1828 $
5,000 0.1755 $

Parameter

Current
2 A
Time characteri
SLOW
Voltage
125 V
Dimension
6,1x2,6
Breaking capaci
50
Series
SET
Approvals
UR/CSA/PSE
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?