Cart

NSMD010(SN)(PF)

CONQUER NSMD010(SN)(PF)

image shown is a representation only

CONQUER

Resettable Fuse 100mA 60V 1206
Supplier: Conquer
Matchcode: FU0,1ARESET
Rutronik No.: FUSE9090
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
On request
0.1676 $
586.60 $

Prices

3,500 0.1676 $
7,000 0.1257 $
10,500 0.1201 $
14,000 0.1154 $
17,500 0.1108 $

Parameter

Termination
SMT
I(HOLD)
0.1 A
Voltage
60 V
Dimension
1206
Version
SMD
I(MAX)
100 A
Approvals
UR/TUV
Series
nSMD(1206)
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?