- Home
- Electromechanical Components
- Fuse
- CONQUER Fuse
image shown is a representation only
3.15A 250V SLOW TE5 LONG PINS
Supplier:
CONQUER
Matchcode:
FU3,15ASSUBR5LO
Rutronik No.:
FUSE8662
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
- Current
-
3.15 A
- Time characteri
-
slow
- Voltage
-
250 V
- Dimension
-
8,35x7,7
- Version
-
long pins
- Breaking capaci
-
35
- Series
-
MST
- Axial/Radial
-
RADIAL
- Pitch
-
5.1 mm
- Approvals
-
UR/VDE/CSA
- Automotive
-
NO
- Packaging
-
AMMOPACK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
3.15A 250V SLOW TE5 LONG PINS
Packaging:
BULK
3.15A 250V slow TR5 long pins
Packaging:
AMMOPACK
3.15A 250V SLOW LONG PINS
Packaging:
AMMOPACK
3.15A 300V SLOW TE5 LONG PINS
Packaging:
AMMOPACK
3.15A 250V slow TR5 lo.pins...
Packaging:
AMMOPACK
Best Choice
3.15A 250V slow long pins IEC
Packaging:
AMMOPACK
LONG LEADS 3.15A 250V SLOW TE5
Packaging:
AMMOPACK
MST250 3.15A 250V SUBM SLOW
Packaging:
BULK
Best Choice
3.15A 250V 3,6X10 ceramic slow
Packaging:
BULK
3.15A 250V slow TR5 sh.pins...
Packaging:
BULK
Previous
Next