Cart

MST010

CONQUER MST010

image shown is a representation only

CONQUER

10A 250V SLOW TE5 LONG PINS
Supplier: Conquer
Matchcode: FU10ASSUBR5LO
Rutronik No.: FUSE9369
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
On request
0.3144 $
314.40 $

Prices

1,000 0.3144 $
2,000 0.2358 $
3,000 0.2253 $
4,000 0.2166 $
5,000 0.2078 $

Parameter

Current
10 A
Time characteri
slow
Voltage
250 V
Dimension
8,35x7,7
Version
long pins
Breaking capaci
35
Series
MST
Axial/Radial
RADIAL
Pitch
5.1 mm
Approvals
UR/VDE/CSA
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?