Cart

MST010 300V

CONQUER MST010 300V

image shown is a representation only

CONQUER

10A 300V SLOW TE5 LONG PINS
Supplier: Conquer
Matchcode: FU10ASSUBR5LO
Rutronik No.: FUSE10248
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.241 $
241.00 $

Parameter

Current
10 A
Time characteri
slow
Voltage
300 V
Dimension
8,35x7,7
Version
long pins
Breaking capaci
50
Series
MST 300V
Axial/Radial
RADIAL
Pitch
5.1 mm
Approvals
UR/VDE/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?