Cart

MMT004

CONQUER MMT004

image shown is a representation only

CONQUER

4A 250V SLOW LONG PINS
Supplier: Conquer
Matchcode: FU4ASSUBR5LO
Rutronik No.: FUSE9087
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1433 $
143.30 $

Prices

1,000 0.1433 $
3,000 0.1409 $
5,000 0.1385 $
7,000 0.136 $

4A 250V SLOW LONG PINS Description

MMT-Series  
  

Features 

- Size LH W:  8.35mm 5.0 mm 3.95mm

- Rated current : 50mA~10A

- Rated Voltage : 250V~400V

- Time-Lag Radial Lead Micro Fuse

-  QR CODE can be interpreted directly from the fuse cap

-  Breaking capacity:

- 35A or 10In @ 250Vac  
- 160A @ 250Vac
- 130A @ 300Vac
- 100A @ 400Vac/250Vdc 

 

Benefits 

- Reduced Dimension to 60% of the MST/MSF series

- QR code provides more efficiency method

  than checking lot number of the label on outer box

 Applications: LED Lighting Sytems

Parameter

Current
4 A
Time characteri
slow
Voltage
250 V
Dimension
8,35x5
Version
long pins
Breaking capaci
35
Series
MMT
Axial/Radial
RADIAL
Pitch
5.1 mm
Approvals
UR
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?