Cart

MMS-P 50A 60V

CONQUER MMS-P 50A 60V

image shown is a representation only

CONQUER

50A 60V High Current Fuse
Supplier: Conquer
Matchcode: FU50ASMD
Rutronik No.: FUSE9743
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
On request
1.1025 $
11,025.00 $

50A 60V High Current Fuse Description

High Current SMD Fuse - qualified to AEC-Q200

Parameter

Current
50 A
Voltage
60 V
Dimension
7,3x5,8
Breaking capaci
300
Series
MMS-P
Approvals
UR/AEC-Q
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85361050900
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?