Cart

MET FUSE HOLDER

CONQUER MET FUSE HOLDER

image shown is a representation only

CONQUER

MICROFUSE HOLDER for MET series
Supplier: Conquer
Matchcode: FUHSUBR5
Rutronik No.: FUSE8924
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1409 $
140.90 $

Prices

1,000 0.1409 $
2,000 0.1146 $
3,000 0.1108 $
4,000 0.108 $
6,000 0.1052 $

Parameter

Current rating
6.3 A
Termination
THT
Fuse Version
MINIATURE
Type
HOLDER
Voltage rating
250 V
Mounting
PCB
Series
MET HOLDER
Automotive
NO
Packaging
BULK
Diameter
9.5 mm
Touchprotection
NO Y/N
Leadfree Defin.
4
Pitch
5.1 mm
Customs Tariff No.
85389099990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?