Cart

CQ-211CN (ROHS)

CONQUER CQ-211CN (ROHS)

image shown is a representation only

CONQUER

IN-LINE FUSE HOLDER F.ATQ BLADE
Supplier: Conquer
Matchcode: FUHAUTO
Rutronik No.: FUSE9039
Unit Pack: 1500
MOQ: 1500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
1,920.00 $

Prices

1,500 1.28 $
3,000 1.24 $

IN-LINE FUSE HOLDER F.ATQ BLADE Description

In-Line Fuse Holder for ATQ Blade Type Fuse                             

Parameter

Type
In-Line
Termination
Wire
Fuse Version
AUTOMOTIVE
Current rating
30 A
Mounting
In-Line
Touchprotection
Y Y/N
Series
CQ-211
Cap
Y Y/N
Length
40.8 mm
Automotive
CERTIFICAT
Packaging
BAG
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85389099500
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?